833-044-559-212

Heilind Number:EDA833-044-559-212
Manufacturer:EDAC
Manufacturer Number:833-044-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration with a pitch of .156 inches. With its durable UL 94V-0 Thermoplastic Polyester housing material and high-quality Copper Alloy contact material, this connector ensures reliable performance even in demanding environments. Featuring two rows and 44 positions, it offers ample connectivity options for your applications. The right-angle mount orientation enables easy installation, while its operating temperature range of -40 to 105°C ensures consistent functionality. Trust in our connector for efficient and secure board-to-board connections in your electronics projects.