833-044-559-802

Heilind Number:EDA833-044-559-802
Manufacturer:EDAC
Manufacturer Number:833-044-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-559-802

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a 3A amperage rating and copper alloy contacts, it ensures reliable power transmission. Its dual-row configuration with 44 positions offers ample space for multiple connections, while the right-angle mount orientation allows for seamless integration into PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and essential component for various electronic applications. Trust in its performance and durability for smooth and efficient connectivity solutions.