833-044-559-807

Heilind Number:EDA833-044-559-807
Manufacturer:EDAC
Manufacturer Number:833-044-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-559-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision, it features 44 positions across 2 rows, ensuring seamless interfacing. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees durability and safety. Each contact is crafted from robust Copper Alloy, capable of sustaining amperages up to 3A. With a pitch of .156 inches and row spacing of .2 inches, this connector offers optimal spacing for efficient signal transmission. Its right angle mount orientation caters to diverse installation requirements, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your connectivity solutions with this essential component.