833-044-559-808

Heilind Number:EDA833-044-559-808
Manufacturer:EDAC
Manufacturer Number:833-044-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-559-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green hue, this connector not only stands out visually but also offers reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures safety and durability in operation. With two rows of copper alloy contacts, spaced at a .156-inch pitch and .2-inch row spacing, it facilitates efficient signal transmission in a total of 44 positions. Its right-angle mount orientation adds versatility to your PCB designs, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your connectivity standards with this essential component in the PCB connectors category.