833-044-559-812

Heilind Number:EDA833-044-559-812
Manufacturer:EDAC
Manufacturer Number:833-044-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-559-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green hue that stands out in any setup. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and durable operation, even in challenging environments. Boasting two rows of copper alloy contacts, it offers enhanced conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 44 positions available. Its right-angle mount orientation allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.