833-044-560-201

Heilind Number:EDA833-044-560-201
Manufacturer:EDAC
Manufacturer Number:833-044-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-560-201

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, ensuring both reliability and visual appeal. With a dual-row configuration and a total of 44 positions, it offers ample room for multiple connections. The contact material, made of high-quality Copper Alloy, guarantees excellent conductivity. A pitch of .156 inches and row spacing of .2 inches further enhance its compatibility with various PCB layouts. Whether used in industrial machinery or consumer electronics, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Its straight mount orientation simplifies installation, making it a versatile choice for any project requiring secure and efficient board-to-board connections. Trust in our connector to meet your connectivity needs with uncompromising quality.