833-044-560-207

Heilind Number:EDA833-044-560-207
Manufacturer:EDAC
Manufacturer Number:833-044-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-560-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts durable construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. Its two rows of Copper Alloy contacts deliver efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. With 44 positions available, you can easily accommodate multiple connections on your board. The straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Upgrade your connectivity solutions with this essential component.