833-044-560-802

Heilind Number:EDA833-044-560-802
Manufacturer:EDAC
Manufacturer Number:833-044-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-560-802

Detailed Description

Upgrade your circuitry with our high-performance Card Edge Connector, designed for seamless board-to-board connection. With a vibrant green color, it not only stands out visually but also delivers exceptional functionality. Built to last, this connector boasts a housing material of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring two rows and a total of 44 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment for seamless integration. Its straight mount orientation makes installation a breeze. Engineered to excel in various environments, it has an operating temperature range of -40 to 105°C. Trust in our Card Edge Connector for superior performance in your PCB assemblies.