833-044-560-803

Heilind Number:EDA833-044-560-803
Manufacturer:EDAC
Manufacturer Number:833-044-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-560-803

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color for easy identification, this connector ensures reliable power transmission with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and row spacing of .2 inches, it offers precise and stable connectivity for all 44 positions. The straight mount orientation allows for convenient installation on circuit boards. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Explore our range of connectors to find the perfect solution for your PCB connectivity needs.