833-044-560-804

Heilind Number:EDA833-044-560-804
Manufacturer:EDAC
Manufacturer Number:833-044-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-560-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green, designed for optimal performance. With a 3A amperage capacity, it ensures efficient power transmission, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability. Featuring two rows of 44 copper alloy contact positions with a .156-inch pitch and .2-inch row spacing, it offers seamless board-to-board connectivity. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your setup with this essential connector, perfect for high-performance applications.