833-046-500-212

Heilind Number:EDA833-046-500-212
Manufacturer:EDAC
Manufacturer Number:833-046-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-046-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-046-500-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a dependable component designed for optimal performance. With a vibrant green hue, it not only adds a pop of color to your setup but also signifies its eco-friendly construction. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. Featuring two rows of high-quality Copper Alloy contacts, it guarantees seamless data transfer with a pitch of .156 inches and row spacing of .2 inches. With 46 positions available, it offers ample connectivity options for your projects. Its straight mount orientation allows for easy installation and integration into your system. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity with this essential component, perfect for applications in Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors.