833-046-520-812

Heilind Number:EDA833-046-520-812
Manufacturer:EDAC
Manufacturer Number:833-046-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-046-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-046-520-812

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of precision-engineered Copper Alloy contacts, it ensures secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing provide seamless integration into your setup, accommodating 46 positions for comprehensive connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability in any environment. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this connector is a must-have for any project requiring board-to-board PCB connections. Rest assured, its straight mount orientation simplifies installation, making it a top choice for professionals and DIY enthusiasts alike. Elevate your electronic designs with this essential component, ensuring seamless signal transfer and system performance.