833-046-521-202

Heilind Number:EDA833-046-521-202
Manufacturer:EDAC
Manufacturer Number:833-046-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-046-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-046-521-202

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Engineered for optimal performance, this connector features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB alignment, while the 46 positions provide ample connectivity options. Designed for seamless integration, its straight mount orientation simplifies installation. Operating flawlessly in diverse environments, it offers a wide temperature range from -40 to 105 °C. Elevate your PCB design with this essential component, perfect for various applications in the electronics industry.