833-046-521-203

Heilind Number:EDA833-046-521-203
Manufacturer:EDAC
Manufacturer Number:833-046-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-046-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-046-521-203

Detailed Description

Enhance your circuit board connections with our dual-row Card Edge Connector in a sleek green design. Engineered for reliability, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With 46 positions and a .156-inch pitch, it ensures seamless data transfer. Crafted with Copper Alloy contacts, it guarantees optimal conductivity. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade to this high-performance connector for superior signal transmission efficiency.