833-046-521-207

Heilind Number:EDA833-046-521-207
Manufacturer:EDAC
Manufacturer Number:833-046-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-046-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-046-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration. Sporting a vibrant green hue, this connector not only adds a pop of color to your setup but also ensures optimal performance. Engineered for efficiency, it boasts a 3 A amperage capacity, making it suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates secure and stable connections. Featuring 46 positions and a straight mount orientation, it offers versatility in your PCB designs. Operable in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Elevate your connectivity game with this essential component, a must-have in any tech enthusiast's toolkit.