833-046-521-212

Heilind Number:EDA833-046-521-212
Manufacturer:EDAC
Manufacturer Number:833-046-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-046-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-046-521-212

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in vibrant green. Designed for optimal performance, it features a 3 A amperage capacity and sturdy UL 94V-0 Thermoplastic Polyester housing. With two rows and 46 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contact material is durable Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for various electronic projects. Explore our range of PCB connectors for more options to suit your needs.