833-046-521-803

Heilind Number:EDA833-046-521-803
Manufacturer:EDAC
Manufacturer Number:833-046-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-046-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-046-521-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for high-performance applications, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned precisely at a pitch of .156 inches, you can achieve seamless and reliable board-to-board connections. Featuring a total of 46 positions, this connector offers ample room for your circuitry needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a multitude of electronic projects. Upgrade your setup with this essential component that guarantees optimal performance and longevity.