833-046-521-812

Heilind Number:EDA833-046-521-812
Manufacturer:EDAC
Manufacturer Number:833-046-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-046-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-046-521-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed with precision and durability in mind. Sporting a sleek green hue, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of copper alloy contacts, it offers seamless data transfer with a current rating of 3 A. Featuring 46 positions and a pitch of .156 inches, it enables efficient signal transmission in your circuitry. Its straight mount orientation and 20-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Trust in its quality, as it belongs to our esteemed lineup of PCB connectors.