833-046-523-201

Heilind Number:EDA833-046-523-201
Manufacturer:EDAC
Manufacturer Number:833-046-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-046-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-046-523-201

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Card Edge Connector. Boasting a sleek green housing made from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of 46 copper alloy contacts, each capable of carrying up to 3 A of power, this connector offers reliable data and power transmission. The .156-inch pitch and .2-inch row spacing make for easy integration, while its straight mount orientation simplifies assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this cutting-edge connector.