833-046-523-212

Heilind Number:EDA833-046-523-212
Manufacturer:EDAC
Manufacturer Number:833-046-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-046-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-046-523-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures reliable power transmission for your electronic devices. Its two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, provide seamless integration and secure connections. Boasting 46 positions, this connector offers ample versatility for your PCB layouts. Whether you require straight or right-angle mounting, its flexible orientation options cater to your specific needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Explore the possibilities with our Card Edge Connector and elevate your PCB designs to new heights of efficiency and functionality.