833-046-523-808

Heilind Number:EDA833-046-523-808
Manufacturer:EDAC
Manufacturer Number:833-046-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-046-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-046-523-808

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity, making it ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliability and safety in operation. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration on your PCB. With a total of 46 positions, it provides ample room for multiple connections. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in this essential component for efficient board-to-board connections in your electronic designs.