833-046-540-808

Heilind Number:EDA833-046-540-808
Manufacturer:EDAC
Manufacturer Number:833-046-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-046-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-046-540-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green finish. Designed for optimal power transmission, it boasts a 3A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for enhanced safety. With two rows of copper alloy contacts, each positioned precisely at .156-inch pitch and .2-inch row spacing, it ensures reliable and efficient data transfer. Its 46 positions offer ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's the perfect choice for demanding industrial environments. Upgrade your setup with this innovative connector for seamless board-to-board communication.