833-046-541-802

Heilind Number:EDA833-046-541-802
Manufacturer:EDAC
Manufacturer Number:833-046-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-046-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-046-541-802

Detailed Description

Enhance your PCB connectivity with this meticulously engineered Card Edge Connector. Designed for optimal performance, it features green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 46 copper alloy contacts, it delivers a reliable amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide seamless integration, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees efficient functionality in any environment. Upgrade your connectivity solutions with this essential component.