833-046-541-803

Heilind Number:EDA833-046-541-803
Manufacturer:EDAC
Manufacturer Number:833-046-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-046-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-046-541-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration on your circuit board, it features a vibrant green color and boasts a durable UL 94V-0 Thermoplastic Polyester housing. With a current rating of 3 A, it ensures reliable power transmission. The connector's dual-row design with 46 positions offers ample connectivity options, while its copper alloy contact material guarantees efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Whether you're a professional engineer or DIY enthusiast, this connector is a must-have for all your board-to-board PCB connection needs. Upgrade your setup today and experience superior performance.