833-046-541-808

Heilind Number:EDA833-046-541-808
Manufacturer:EDAC
Manufacturer Number:833-046-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-046-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-046-541-808

Detailed Description

Enhance connectivity in your electronic systems with this efficient Card Edge Connector. Its vibrant green hue adds a touch of distinction, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. Designed for optimal functionality, it features two rows of 46 copper alloy contacts, capable of carrying up to 3 A of current. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured during installation. The straight mount orientation allows for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide variety of applications. Trust in this connector for secure and reliable board-to-board connections in your projects.