833-046-541-812

Heilind Number:EDA833-046-541-812
Manufacturer:EDAC
Manufacturer Number:833-046-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-046-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-046-541-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector not only offers a pop of style but also ensures easy identification on your circuit board. With an amperage rating of 3 A, it provides reliable power transmission for your components. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing high durability and safety standards. Boasting two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it allows for efficient data transmission between boards. The 46 positions offer ample connectivity options, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB connections with this essential component.