833-046-542-802

Heilind Number:EDA833-046-542-802
Manufacturer:EDAC
Manufacturer Number:833-046-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-046-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-046-542-802

Detailed Description

Enhance connectivity within electronic systems with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component ensures reliable data transmission in a variety of applications. Boasting a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it not only provides durability but also complies with stringent safety standards. With a dual-row configuration and 46 positions, it offers ample room for multiple connections, while the Copper Alloy contacts guarantee optimal signal conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation, whether for prototyping or production. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for even the most demanding environments. Trust in this connector to deliver efficient performance and seamless connectivity in your electronic projects.