833-046-542-808

Heilind Number:EDA833-046-542-808
Manufacturer:EDAC
Manufacturer Number:833-046-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-046-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-046-542-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green color. Designed for optimal performance, this connector features a 3A amperage rating and sturdy construction with UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic projects. The straight mount orientation and 46 positions ensure versatile usage, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Upgrade your connectivity solutions with this essential component.