833-046-555-207

Heilind Number:EDA833-046-555-207
Manufacturer:EDAC
Manufacturer Number:833-046-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-046-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-046-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient board-to-board connections. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green color. Its Copper Alloy contacts ensure reliable power transmission, with a 3A amperage rating suitable for various electronic devices. With 46 positions spread across 2 rows and a .156-inch pitch, it offers ample room for seamless integration. The straight mount orientation and .2-inch row spacing provide easy assembly, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Elevate your connectivity solutions with this essential component.