833-046-555-804

Heilind Number:EDA833-046-555-804
Manufacturer:EDAC
Manufacturer Number:833-046-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-046-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-046-555-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient component for seamless board-to-board connections. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a compact design that includes two rows and 46 positions, it offers ample connectivity options while maintaining a pitch of .156 inches and row spacing of .2 inches. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity for your electronic devices. Suitable for a wide range of applications, this connector is designed for straight mounting orientation and can withstand temperatures ranging from -40 to 105 °C, making it ideal for use in diverse environments. Elevate your PCB assembly with this essential component, a must-have in any electronic setup.