833-046-556-212

Heilind Number:EDA833-046-556-212
Manufacturer:EDAC
Manufacturer Number:833-046-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-046-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-046-556-212

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector boasts a current rating of 3 A and features a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures secure and efficient data transfer with a pitch of .156 inches and row spacing of .2 inches. Offering 46 positions for seamless integration, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component in PCB connectivity.