833-046-556-802

Heilind Number:EDA833-046-556-802
Manufacturer:EDAC
Manufacturer Number:833-046-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-046-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-046-556-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green color, this connector ensures easy identification and organization. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The two rows of copper alloy contacts, totaling 46 positions, facilitate efficient data transfer and power delivery. At a pitch of .156 inches and row spacing of .2 inches, it offers precise and reliable connections. Its straight mount orientation simplifies installation on your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial environments. Upgrade your connectivity solutions with this high-performance Card Edge Connector.