833-046-556-807

Heilind Number:EDA833-046-556-807
Manufacturer:EDAC
Manufacturer Number:833-046-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-046-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-046-556-807

Detailed Description

Enhance your circuit connectivity with this Card Edge Connector in a striking green hue. Designed for precision and durability, it boasts a current rating of 3 A, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable signal transmission. With two rows and 46 positions, it offers ample connectivity options with a pitch of .156 in and row spacing of .2 in. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Perfect for your PCB interconnect needs, this connector is a must-have for any electronics enthusiast or professional.