833-046-556-808

Heilind Number:EDA833-046-556-808
Manufacturer:EDAC
Manufacturer Number:833-046-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-046-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-046-556-808

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a current rating of 3 A, this connector is suitable for various electronic applications. Its double-row design, with 46 positions in total, ensures ample connectivity options. The contact material, made of Copper Alloy, guarantees reliable signal transmission. With a pitch of .156 in and a row spacing of .2 in, precise and secure connections are guaranteed. Its straight mount orientation makes installation effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB connectivity needs.