833-046-558-203

Heilind Number:EDA833-046-558-203
Manufacturer:EDAC
Manufacturer Number:833-046-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-046-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-046-558-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile solution for seamless board-to-board connections. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a double row configuration and a total of 46 positions, it offers ample connectivity options for your electronic projects. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Perfect for space-saving installations, its right angle mount orientation allows for efficient PCB routing. Operating seamlessly in a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Trust in its high amperage rating of 3A to deliver consistent and secure power transmission. Upgrade your PCB assembly with this essential component, a must-have in any electronics toolkit.