833-046-558-207

Heilind Number:EDA833-046-558-207
Manufacturer:EDAC
Manufacturer Number:833-046-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-046-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-046-558-207

Detailed Description

Enhance your circuit connections with our Card Edge Connector, designed for seamless integration on PCBs. Boasting a vibrant Green color, this connector features UL 94V-0 Thermoplastic Polyester housing for optimal durability. With two rows of Copper Alloy contacts, it ensures efficient power transmission at 3 A amperage. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 46 positions for versatile setups. Its Right Angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Elevate your connectivity solutions with this essential component.