833-046-558-802

Heilind Number:EDA833-046-558-802
Manufacturer:EDAC
Manufacturer Number:833-046-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-046-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-046-558-802

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for optimal functionality, it boasts a robust UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, ensuring reliable power transmission. With a double-row configuration and 46 positions, it offers ample connectivity options for your electronic devices. The right-angle mount orientation allows for easy installation, while the generous pitch and row spacing of .156 inches and .2 inches, respectively, facilitate seamless integration into your circuitry. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component for efficient and dependable performance.