833-046-558-808

Heilind Number:EDA833-046-558-808
Manufacturer:EDAC
Manufacturer Number:833-046-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-046-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-046-558-808

Detailed Description

Efficiently connect your PCB components with this high-quality Card Edge Connector. Featuring a vibrant green color, this connector is both visually distinctive and functional, offering a reliable amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and 46 positions, it provides ample connectivity options for your devices. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for right-angle mounting, it fits seamlessly into your PCB layout. With an operating temperature range of -40 to 105 °C, this connector is suitable for a variety of environments. Trust in its performance for seamless board-to-board connections.