833-046-558-812

Heilind Number:EDA833-046-558-812
Manufacturer:EDAC
Manufacturer Number:833-046-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-046-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-046-558-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision in mind, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a current rating of 3 A, this connector ensures reliable power transmission. Its copper alloy contacts and two-row design with 46 positions guarantee efficient signal transfer. The .156-inch pitch and .2-inch row spacing offer seamless integration onto your board. Perfect for space-saving applications, its right-angle mount orientation saves valuable real estate. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Trust in its quality and performance for all your connectivity needs.