833-046-560-212

Heilind Number:EDA833-046-560-212
Manufacturer:EDAC
Manufacturer Number:833-046-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-046-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-046-560-212

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a vibrant green hue. Engineered for optimal performance, it features a sturdy housing made of UL 94V-0 Thermoplastic Polyester and high-conductivity Copper Alloy contacts, ensuring reliable power transmission. With a 3A amperage rating and a dual-row design boasting 46 positions, it offers ample connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy PCB assembly. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component, perfect for Board-to-Board PCB connections.