833-048-520-201

Heilind Number:EDA833-048-520-201
Manufacturer:EDAC
Manufacturer Number:833-048-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-520-201

Detailed Description

Enhance your PCB connections with our premium Card Edge Connector in vibrant green. Engineered for superior performance, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows and a total of 48 positions, it offers ample connectivity for your needs. The contact material, made of Copper Alloy, guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Designed for straight mounting orientation, it effortlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various environments. Upgrade your connectivity solutions with this essential component.