833-048-520-203

Heilind Number:EDA833-048-520-203
Manufacturer:EDAC
Manufacturer Number:833-048-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-520-203

Detailed Description

Enhance connectivity in electronic devices with this efficient Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable performance with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, its sturdy housing ensures durability in various operating conditions. With two rows and 48 positions, this connector facilitates seamless board-to-board connections. The copper alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it effortlessly integrates into PCB assemblies. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile choice for diverse electronic applications.