833-048-520-207

Heilind Number:EDA833-048-520-207
Manufacturer:EDAC
Manufacturer Number:833-048-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-520-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a high amperage rating of 3 A, it ensures reliable power transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. Boasting two rows of 48 positions, it facilitates extensive data and signal transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether you're a professional in the industry or a DIY enthusiast, this connector is a vital component for your electronic projects. Browse through our range of connectors under the PCB Connectors category for more options.