833-048-520-208

Heilind Number:EDA833-048-520-208
Manufacturer:EDAC
Manufacturer Number:833-048-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-520-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for efficiency, this connector features a vibrant green color that easily stands out on your board. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while the Copper Alloy contact material guarantees seamless signal transmission. With two rows and 48 positions, it offers ample connectivity options. The .156 inch pitch and .2 inch row spacing allow for precise alignment, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your PCB connections with our efficient and durable Card Edge Connector.