833-048-520-212

Heilind Number:EDA833-048-520-212
Manufacturer:EDAC
Manufacturer Number:833-048-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Engineered for high performance, this connector features a dual-row design with 48 positions, ensuring seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. The Copper Alloy contact material offers reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches optimize signal transmission. With a 3A amperage capacity and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Whether for industrial machinery or electronic devices, its straight mount orientation and efficient board-to-board connection make it a versatile choice for your project. Explore our range of connectors to find the perfect solution for your PCB needs.