833-048-520-803

Heilind Number:EDA833-048-520-803
Manufacturer:EDAC
Manufacturer Number:833-048-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-520-803

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester for superior durability. With a dual-row configuration and 48 positions, it ensures efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is ideal for diverse applications. Its straight mount orientation and standard .156-inch pitch allow for easy installation. Trust in this essential component for reliable board-to-board connections in your projects.