833-048-520-807

Heilind Number:EDA833-048-520-807
Manufacturer:EDAC
Manufacturer Number:833-048-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-520-807

Detailed Description

Enhance connectivity and reliability with our Card Edge Connector, designed for seamless integration into your PCB setup. With a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector not only offers a pop of color but also ensures durability and safety. Featuring two rows of 48 copper alloy contact positions, it facilitates efficient data transfer with an amperage of 3A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance even in challenging environments. Perfect for various applications, this connector is a must-have in any electronic setup.