833-048-521-203

Heilind Number:EDA833-048-521-203
Manufacturer:EDAC
Manufacturer Number:833-048-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-521-203

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connector. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance. With a 3A amperage rating, it can handle high-power applications with ease. The two rows of copper alloy contacts, each with 48 positions, provide ample connectivity options. Designed for seamless board-to-board integration, the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it suitable for a variety of environments. Upgrade your PCB connections with this essential component.