833-048-521-207

Heilind Number:EDA833-048-521-207
Manufacturer:EDAC
Manufacturer Number:833-048-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-521-207

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and boasts a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and a total of 48 positions, it provides ample connectivity options for your PCB boards. The contact material, crafted from Copper Alloy, ensures efficient signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. Whether you're a DIY enthusiast or a professional in the electronics industry, this Card Edge Connector is a must-have for your toolkit. Elevate your connectivity game and streamline your projects with this essential component.