833-048-521-212

Heilind Number:EDA833-048-521-212
Manufacturer:EDAC
Manufacturer Number:833-048-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-521-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your setup but also boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material. With a contact material of Copper Alloy, it ensures reliable and efficient power transmission. The connector offers a dual-row design with 48 positions, allowing for seamless board-to-board connections. Operating at a maximum amperage of 3A, it's suitable for various electronic applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in extreme conditions. Upgrade your connectivity solutions with this indispensable component.